The AK4482VT is a 24-bit digital-to-analog converter with a supply voltage of 5V. It features an industrial-grade temperature range of -40 to 85 degrees Celsius. The device has 16 terminals and is packaged in a TSSOP-16 package. It operates as a single function device and has a nominal supply voltage of 5V.
Asahi Kasei Micro AK4482VT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4482VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.