The AK4527BVQ is an industrial-grade quad operational amplifier from Asahi Kasei Micro. It features a 44-pin LQFP package and operates over a temperature range of -40 to 85°C. The device is supplied with a voltage range of 4.5 to 5.5V. The quad op-amp is designed for industrial applications and is available from Asahi Kasei Micro.
Asahi Kasei Micro AK4527BVQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4527BVQ to view detailed technical specifications.
No datasheet is available for this part.