The AK4543 is a specialized IC with 48 terminals in a quad quad flatpack package, measuring 7mm by 7mm. It operates within a commercial temperature range of -10°C to 70°C and is supplied with a voltage between 5V minimum and 5V maximum. The device has a single function and is available in a 48-pin package type, characterized by a 0.35mm square pitch and 20mm lead pitch.
Asahi Kasei Micro AK4543 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.