The AK4550VT is a 16-pin dual-function industrial IC from Asahi Kasei Micro, operating between -40°C and 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V, with a maximum supply current of 15mA. The IC is packaged in a TSSOP-16 package with a width of 4.4mm and a length of 5mm, and features a terminal position of dual. It is a single-function device with 16 terminals.
Asahi Kasei Micro AK4550VT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 15 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4550VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.