The AK4558EN is a 28-pin industrial quad op-amp from Asahi Kasei Micro, featuring a nominal supply voltage of 1.8V and operating over a temperature range of -40 to 105°C. It has a quad terminal position and is packaged in a 5x5mm HVQCCN package. The device is designed for industrial applications and has a single function.
Asahi Kasei Micro AK4558EN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4558EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.