The AK4612VQ is an 80-pin quad flatpack IC with an industrial temperature range of -40 to 105 degrees Celsius. It has a supply voltage range of 3.0 to 3.6 volts and is available in a JEDEC package code S-PQFP-G80. The IC has 80 terminals and a quad terminal position. It is designed for industrial applications and has a temperature grade of industrial.
Asahi Kasei Micro AK4612VQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4612VQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.