The AK4617VQ is an industrial-grade quad-SOP IC with a supply voltage range of 3V to 3.6V. It features 48 terminals and operates over a temperature range of -40°C to 105°C. The device is packaged in a 0.5mm pitch, halogen-free, plastic LQFP-48 package. It is designed for industrial applications and meets the requirements for lead-free and halogen-free materials.
Asahi Kasei Micro AK4617VQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4617VQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.