The AK4641VN IC from Asahi Kasei Micro features 36 terminals and operates over a commercial temperature range of -10 to 70 degrees Celsius. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.6V. The IC is packaged in a VQCCN package with a width and length of 6.2mm. It has a single function and a quad terminal position.
Asahi Kasei Micro AK4641VN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6.2 |
| Length | 6.2 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.6 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4641VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.