The AK4643EN is a commercial extended temperature IC with 32 terminals in a quad terminal position. It operates within a temperature range of -30°C to 85°C. The IC has a supply voltage range of 2.6V to 3.6V. It is packaged in a 32-pin HVQCCN package type.
Asahi Kasei Micro AK4643EN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4643EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.