The AK4954AEN is a quad-channel audio codec with 32 terminals in a QFN-32 package. It operates over a temperature range of -30°C to 85°C and requires a supply voltage between 1.6V and 2V. The device has a single function and is available from Asahi Kasei Micro.
Asahi Kasei Micro AK4954AEN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4954AEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.