The AK4958EG is a 32-terminal IC packaged in a S-PBGA-B32 package with a terminal position at the bottom. It operates within a temperature range of -30°C to 85°C and has a supply voltage range of 2.8V to 3.6V. The IC is manufactured by Asahi Kasei Micro and is categorized as a specialized IC for consumer applications.
Asahi Kasei Micro AK4958EG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B32 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4958EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.