
Asahi Kasei Micro AK5357ET technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 0.95 |
| Mounting | Surface Mount |
| Converter Type | Audio |
| Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 96ksps |
| Digital Interface Type | Serial |
| Number of ADCs | 2 |
| Voltage Reference | Internal |
| Input Type | Voltage |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 2 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Asahi Kasei Micro AK5357ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.