Asahi Kasei Micro AK5371VN technical specifications.
| Converter Type | Audio |
| Digital Interface Type | Serial (4-Wire, Microwire) |
| Number of ADCs | 1 |
| Voltage Reference | Internal |
| Input Type | Voltage |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SYD98 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Asahi Kasei Micro AK5371VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.