The AK5381ET is a 24-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V. It features a temperature range of -20 to 85°C and a JEDEC package code of R-PDSO-G16. The device has 16 terminals and a pin count of 16, with a width of 4.4mm and a length of 5mm. It is available in a TSSOP package type.
Asahi Kasei Micro AK5381ET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 3.3 |
| Analog Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5381ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.