The AK5383VS is a 24-bit delta-sigma analog-to-digital converter with a commercial temperature grade. It features a 28-pin SOP package and operates from a 5V supply voltage. The device has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. The AK5383VS is suitable for applications requiring high-resolution analog-to-digital conversion.
Asahi Kasei Micro AK5383VS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.6 |
| Analog Input Voltage-Min | 2.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5383VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.