The AK5383VSP is a 24-bit delta-sigma analog-to-digital converter from Asahi Kasei Micro. It operates over a commercial temperature range of -10°C to 70°C and is available in a 28-pin SOP package. The device features a single function and supports a maximum analog input voltage of 2.6V and a minimum of -2.3V. The AK5383VSP is a delta-sigma type ADC with a nominal supply voltage of 5V.
Asahi Kasei Micro AK5383VSP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.6 |
| Analog Input Voltage-Min | -2.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5383VSP to view detailed technical specifications.
No datasheet is available for this part.