The AK5385AVF is a 24-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 28 terminals and is available in a JEDEC package code R-PDSO-G28, with dimensions of 5.6mm in width and 9.8mm in length. The AK5385AVF is designed for industrial applications and is suitable for use in a variety of environments.
Asahi Kasei Micro AK5385AVF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 9.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 3.1 |
| Analog Input Voltage-Min | -2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5385AVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.