The AK5394AVS is a 24-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V. It operates over a commercial temperature range from -10°C to 70°C. The device is packaged in a 28-pin SOP package with a width of 7.5mm and a length of 18.7mm. The AK5394AVS has 28 terminals and is a single-function device. It can convert analog input voltages between -2.55V and 2.55V.
Asahi Kasei Micro AK5394AVS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.55 |
| Analog Input Voltage-Min | -2.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5394AVS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.