The AK5536VN is a 32-bit delta-sigma analog-to-digital converter with 64 terminals, suitable for industrial-grade applications. It operates over a temperature range of -40 to 105 degrees Celsius. The device has a nominal supply voltage of 3.3V and can handle analog input voltages between -1.95V and 1.95V. The AK5536VN is packaged in a 9x9mm HVQCCN package.
Asahi Kasei Micro AK5536VN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 32 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1.95 |
| Analog Input Voltage-Min | -1.95 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5536VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.