The AK5701VN is a specialized IC from Asahi Kasei Micro with 24 terminals in a quad terminal position. It operates within a temperature range of -30 to 85°C and has a supply voltage of 1.6 to 3.6V. The device is packaged in an HVQCCN package type with a width and length of 4mm.
Asahi Kasei Micro AK5701VN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5701VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.