The AK5730VQ is a 24-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3.3V. It features a quad terminal position and operates over a temperature range of -40°C to 105°C. The device is packaged in a 48-pin LQFP package, suitable for surface mount applications.
Asahi Kasei Micro AK5730VQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5730VQ to view detailed technical specifications.
No datasheet is available for this part.