The AK6516CF is an 8-bit EEPROM memory IC with 32768 words of memory and a 32000-word code capacity. It operates at a maximum clock frequency of 10MHz and has a supply voltage range of 1.6 to 5.5V. The device is rated for industrial temperature operation from -40 to 85°C and has a maximum supply current of 2.5μA. It is available in a plastic SOP-8 package.
Asahi Kasei Micro AK6516CF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Supply Current-Max | 0.0025 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 8e-7 |
| Clock Frequency-Max (fCLK) | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK6516CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.