The AK7719ECB is a specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 25 terminals positioned on the bottom and is packaged in a 25-pin VFBGA package. The IC operates within a supply voltage range of 1.1 to 1.3 volts. It is designed for use in consumer applications and is manufactured by Asahi Kasei Micro.
Asahi Kasei Micro AK7719ECB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 2.62 |
| Length | 2.93 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK7719ECB to view detailed technical specifications.
No datasheet is available for this part.