The AK7722VQ is a specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 80 terminals in a quad terminal position and is packaged in an 80-pin LFQFP. The device operates within a supply voltage range of 3 to 3.6 volts. It is designed for industrial temperature applications and is available from Asahi Kasei Micro.
Asahi Kasei Micro AK7722VQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK7722VQ to view detailed technical specifications.
No datasheet is available for this part.