The AK8136A is a 20-pin LSSOP clock generator IC from Asahi Kasei Micro, designed to operate within a temperature range of -20 to 85°C. It requires a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device features a 20-pin package, with a width of 4.4mm and a length of 6.5mm. It is suitable for use in various applications, including clock generation and timing control.
Asahi Kasei Micro AK8136A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK8136A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.