Asahi Kasei Micro AK8817VG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 41 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B41 |
| Width | 4 |
| Length | 4 |
| Pin Count | 41 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK8817VG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.