Asahi Kasei Micro AK8825VG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 57 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B57 |
| Width | 5 |
| Length | 5 |
| Pin Count | 57 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK8825VG to view detailed technical specifications.
No datasheet is available for this part.