Asahi Kasei Micro AK8973S technical specifications.
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 16 |
| Package/Case | QFN EP |
Download the complete datasheet for Asahi Kasei Micro AK8973S to view detailed technical specifications.
No datasheet is available for this part.