Asahi Kasei Micro AK8975B technical specifications.
| Magnetic Type | Monolithic |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 14 |
| Package/Case | WLCSP |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Asahi Kasei Micro AK8975B to view detailed technical specifications.
No datasheet is available for this part.