The AK9753AE is a specialized IC from Asahi Kasei Micro with 10 terminals and a dual terminal position. It operates within a supply voltage range of 1.71V to 3.63V and has a temperature grade of OTHER. The IC is available in a SON, SOP10, 0.18 package type. It has a single function and one channel, and is suitable for use in applications with operating temperatures between -30°C and 85°C.
Asahi Kasei Micro AK9753AE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 3.8 |
| Length | 4.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK9753AE to view detailed technical specifications.
No datasheet is available for this part.