The AKM62256LFP-12T is a 28-pin SOP SRAM IC with 32K x 8 memory capacity, operating at a supply voltage of 5V. It has a maximum operating temperature of 70°C and a commercial temperature grade. The device has a maximum supply current of 0.07A and a standby current of 0.00005A. It features an access time of 120ns and is available in a 28-pin SOP package.
Asahi Kasei Micro AKM62256LFP-12T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AKM62256LFP-12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.