The AP1014AEC is a 16-terminal power management IC from Asahi Kasei Micro, designed to operate within a temperature range of -30°C to 85°C. It features a 1.96mm x 1.96mm footprint and is packaged in a VFBGA format. The device is rated for supply voltages between 2.7V and 5.5V, making it suitable for a variety of applications. The AP1014AEC is part of the Power Management ICs category, specifically designed for motor drivers.
Asahi Kasei Micro AP1014AEC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.96 |
| Length | 1.96 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AP1014AEC to view detailed technical specifications.
No datasheet is available for this part.