The AP1017AEN is an 8-pin dual motor driver IC from Asahi Kasei Micro. It operates within a supply voltage range of 2.7V to 3.6V and can withstand temperatures between -30C and 85C. The JEDEC package code for this device is S-PDSO-N8, indicating an 8-pin HVSON package. This IC is suitable for use in motor driver applications.
Asahi Kasei Micro AP1017AEN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AP1017AEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.