The AP1025BEN is a quad channel motor driver IC from Asahi Kasei Micro, designed to operate within a temperature range of -30°C to 85°C. It features a 32-terminal quad configuration with a JEDEC package code of S-XQCC-N32. The device has a single function and is rated for operation with a supply voltage of 3V to 5.5V. The motor driver IC is packaged in a 5mm x 5mm HVQCCN package type.
Asahi Kasei Micro AP1025BEN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AP1025BEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.