The AP1152ADU18 is a 5-pin dual output linear voltage regulator IC from Asahi Kasei Micro. It has a maximum input voltage of 14.5V and a minimum input voltage of 2.1V. The output voltage is adjustable between 1.72V and 1.88V with a maximum output current of 0.3A. The IC is rated to operate at a maximum junction temperature of 150°C. It is packaged in a R-PDSO-F5 package with dimensions of 2.5mm width and 4.5mm length.
Asahi Kasei Micro AP1152ADU18 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 14.5 |
| Input Voltage-Min | 2.1 |
| Output Voltage1-Min | 1.72 |
| Output Voltage1-Max | 1.88 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AP1152ADU18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.