The AP1152ADU33 is a 5-terminal dual linear voltage regulator from Asahi Kasei Micro. It has a maximum input voltage of 14.5V and provides a regulated output voltage of 3.3V with a maximum current of 0.3A. The device operates within a temperature range of -40°C to 150°C and is packaged in a R-PDSO-F5 package with a width of 2.5mm and a length of 4.5mm.
Asahi Kasei Micro AP1152ADU33 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 14.5 |
| Output Voltage1-Min | 3.217 |
| Output Voltage1-Max | 3.383 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.37 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AP1152ADU33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.