The AP1651BEL is an industrial-grade LED display driver from Asahi Kasei Micro. It features a 14-pin LSOP package and operates over a temperature range of -40°C to 105°C. The device is designed to drive LED displays and has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 11V and 26V, respectively. The AP1651BEL is a single-function device with a dual-terminal position and is suitable for use in industrial applications.
Asahi Kasei Micro AP1651BEL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 26 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AP1651BEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.