The EQ733L is a low-noise linear Hall IC that combines an InAs high-sensitivity Hall element and an amplifier circuit using unique assembly technology. It provides an analog voltage output proportional to the magnetic flux density.
Asahi Kasei Micro EQ733L technical specifications.
| Supply Voltage (Vcc) | 3.0 to 5.5V |
| Current Consumption | 9mA |
| Sensitivity | 40mV/mT |
| Output Type | Analog Voltage |
| Operating Temperature Range | -40 to 100°C |
| RoHS | Compliant |
Download the complete datasheet for Asahi Kasei Micro EQ733L to view detailed technical specifications.
No datasheet is available for this part.