Asahi Kasei Micro EW-732 technical specifications.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 18 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro EW-732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.