Asahi Kasei Micro HG-302A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 8 |
| Termination Type | SOLDER |
| Resistance | 1500 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro HG-302A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.