Asahi Kasei Micro HW-101A technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Resistance | 395 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro HW-101A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.