Asahi Kasei Micro TK11100CSCB-GH technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.3 |
| Output Voltage1-Max | 14.5 |
| Output Current1-Max | 2.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro TK11100CSCB-GH to view detailed technical specifications.
No datasheet is available for this part.