Asahi Kasei Micro TK11225CMCL-G technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.38 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.105 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 14.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro TK11225CMCL-G to view detailed technical specifications.
No datasheet is available for this part.