Asahi Kasei Micro TK11245CMIL-GH technical specifications.
| Width | 2.2 |
| Length | 3.4 |
| Number of Functions | 1 |
| Input Voltage-Max | 14.5 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 4.387 |
| Output Voltage1-Max | 4.613 |
| Output Current1-Max | 0.34 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 4.5 |
| Dropout Voltage1-Max | 0.44 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro TK11245CMIL-GH to view detailed technical specifications.
No datasheet is available for this part.