Asahi Kasei Micro TK6015XAB6 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | Flip-Chip |
| Package/Case | Flip-Chip |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.66 |
| Package Width (mm) | 1.66 |
| Package Height (mm) | 0.38 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SYD98 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Asahi Kasei Micro TK6015XAB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.