Positive fixed output LDO regulator, offering a stable 4.2V output with a maximum current of 0.21A. Features a compact 4-pin HSON surface-mount package (1.4mm x 1.2mm x 0.55mm) with a 0.5mm pin pitch. Operates from 1.8V to 6V input, with a typical dropout voltage of 0.165V at 200mA and ±1% accuracy. Includes current limit, on-off control, and thermal protection for enhanced reliability across a -40°C to 85°C temperature range.
Asahi Kasei Micro TK63442AMF technical specifications.
| Package Family Name | SON |
| Package/Case | HSON |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.4 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.55 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 4.2V |
| Polarity | Positive |
| Maximum Output Current | 0.21A |
| Minimum Input Voltage | 1.8V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.165@200mAV |
| Accuracy | ±1% |
| Typical Quiescent Current | 0.035mA |
| Typical Power Dissipation | 400mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Asahi Kasei Micro TK63442AMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.