Positive fixed output LDO regulator, offering a stable 1.5V output with a maximum current of 0.2A. Features a low dropout voltage of 90mV at 50mA and operates with a wide input voltage range from 1.8V to 6V. This 6-pin SON package, measuring 2mm x 1.7mm x 0.75mm, is designed for surface mount applications. Integrated current limit, on-off control, and thermal protection enhance reliability. Operating temperature range is -40°C to 85°C.
Asahi Kasei Micro TK63715H technical specifications.
| Package Family Name | SON |
| Package/Case | SON |
| Package Description | Small Outline No Lead Package |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.7 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | 1.8V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.09@50mAV |
| Accuracy | ±2% |
| Typical Quiescent Current | 0.01mA |
| Typical Power Dissipation | 500mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Asahi Kasei Micro TK63715H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.