Positive 1.2V fixed output LDO regulator, offering 0.21A maximum output current. Features a 9-pin Case FC surface mount package with 0.5mm pin pitch, measuring 1.76mm x 1.76mm x 0.38mm. Operates with input voltages from 1.8V to 6V, exhibiting a typical dropout voltage of 0.54V at 200mA. Includes current limit, on-off control, and thermal protection, with an operating temperature range of -40°C to 85°C.
Asahi Kasei Micro TK64312BB6 technical specifications.
| Package Family Name | Case FC |
| Package/Case | Case FC |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 1.76 |
| Package Width (mm) | 1.76 |
| Package Height (mm) | 0.38 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 0.21A |
| Minimum Input Voltage | 1.8V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.54@200mAV |
| Accuracy | ±2% |
| Typical Quiescent Current | 0.04mA |
| Typical Power Dissipation | 810mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Asahi Kasei Micro TK64312BB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.