Positive fixed output LDO regulator, offering a stable 1.3V output with a maximum current of 0.15A. This surface-mount component features a compact 6-pin SON package (2mm x 1.7mm x 0.75mm) with a 0.65mm pin pitch. It operates with an input voltage range of 2.1V to 14V and includes current limit, on-off control, and thermal protection. The device boasts a typical dropout voltage of 0.16V at 100mA and a quiescent current of 0.075mA, with an operating temperature range of -40°C to 85°C.
Asahi Kasei Micro TK70613H technical specifications.
| Package Family Name | SON |
| Package/Case | SON |
| Package Description | Small Outline No Lead Package |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.7 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 2.1V |
| Maximum Input Voltage | 14V |
| Typical Dropout Voltage @ Current | 0.16@100mAV |
| Accuracy | ±1.5% |
| Typical Quiescent Current | 0.075mA |
| Typical Power Dissipation | 400mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Asahi Kasei Micro TK70613H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.