
Positive fixed output LDO regulator, providing 1.5V with a maximum output current of 0.28A. Features a 5-pin SOT-23 package with gull-wing leads for surface mounting. Operates with input voltages from 2.1V to 14V, offering ±1.5% output voltage accuracy. Includes current limit, on-off control, and thermal protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Asahi Kasei Micro TK71715S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Maximum Output Current | 0.28A |
| Minimum Input Voltage | 2.1V |
| Maximum Input Voltage | 14V |
| Typical Dropout Voltage @ Current | 0.163@200mAV |
| Accuracy | ±1.5% |
| Typical Quiescent Current | 0.072mA |
| Typical Power Dissipation | 500mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Asahi Kasei Micro TK71715S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.